Direct
Direct
Similar
Similar
Similar

RB520ZS-30T2R | |
|---|---|
DigiKey Part Number | RB520ZS-30T2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB520ZS-30T2R |
Description | DIODE SCHOTTKY 30V 100MA GMD2 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount GMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB520ZS-30T2R Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 300 nA @ 10 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package GMD2 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB520HS-30T15R | Rohm Semiconductor | 43 821 | 846-RB520HS-30T15RCT-ND | €0.32000 | Direct |
| NSR01L30MXT5G | onsemi | 34 637 | NSR01L30MXT5GOSCT-ND | €0.30000 | Direct |
| CTLSH01-30 TR PBFREE | Central Semiconductor Corp | 4 947 | 1514-CTLSH01-30TRPBFREECT-ND | €0.56000 | Similar |
| NSR01F30MXT5G | onsemi | 816 | NSR01F30MXT5GOSCT-ND | €0.33000 | Similar |
| NSR01F30NXT5G | onsemi | 39 758 | NSR01F30NXT5GOSCT-ND | €0.40000 | Similar |





