Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

MCR100JZHF84R5 | |
|---|---|
DigiKey Part Number | RHM84.5BBTR-ND - Tape & Reel (TR) RHM84.5BBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR100JZHF84R5 |
Description | RES SMD 84.5 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 84.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHF84R5 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251284R5FKEG | Vishay Dale | 0 | CRCW251284R5FKEG-ND | €0.05623 | Direct |
| CRCW251284R5FKTG | Vishay Dale | 0 | CRCW251284R5FKTG-ND | €0.12820 | Direct |
| ERJ-1TNF84R5U | Panasonic Industry | 3 210 | PT84.5AFCT-ND | €0.68000 | Direct |
| CRCW251284R5FKEGHP | Vishay Dale | 0 | CRCW251284R5FKEGHP-ND | €0.19850 | Upgrade |
| AC2512FK-0784R5L | YAGEO | 0 | AC2512FK-0784R5L-ND | €0.07086 | Similar |









