Direct
Direct
Direct
Direct
Direct
Direct

MCR03ERTF2322 | |
|---|---|
DigiKey Part Number | RHM23.2KCFTR-ND - Tape & Reel (TR) RHM23.2KCFCT-ND - Cut Tape (CT) RHM23.2KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF2322 |
Description | RES SMD 23.2K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 23.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF2322 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-2322ELF | Bourns Inc. | 3 617 | CR0603-FX-2322ELFCT-ND | €0.08000 | Direct |
| CRCW060323K2FKEA | Vishay Dale | 40 952 | 541-23.2KHCT-ND | €0.08000 | Direct |
| ERJ-S03F2322V | Panasonic Industry | 0 | ERJ-S03F2322V-ND | €0.03344 | Direct |
| RC0603FR-0723K2L | YAGEO | 53 698 | 311-23.2KHRCT-ND | €0.08000 | Direct |
| RC1608F2322CS | Samsung Electro-Mechanics | 0 | 1276-4775-2-ND | €0.00730 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00172 | €8.60 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |







