Similar

LTR10EVHFL3R90 | |
|---|---|
DigiKey Part Number | RHM3.90BSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTR10EVHFL3R90 |
Description | RES 3.9 OHM 1% 1/2W 0805 WIDE |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR10EVHFL3R90 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6DQF3R9V | Panasonic Industry | 10 862 | P19282CT-ND | €0.18000 | Similar |


