
BD4960G-TR | |
|---|---|
DigiKey Part Number | BD4960GTR-ND - Tape & Reel (TR) BD4960GCT-ND - Cut Tape (CT) BD4960GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4960G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Threshold 6V |
Manufacturer Rohm Semiconductor | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5250G-1TR | Rohm Semiconductor | 2 570 | 846-BD5250G-1TRCT-ND | €0.27000 | Similar |
| S-80860CLMC-B7LT2U | ABLIC Inc. | 0 | S-80860CLMC-B7LT2U-ND | €0.31282 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.21800 | €2.18 |
| 25 | €0.19360 | €4.84 |
| 100 | €0.16680 | €16.68 |
| 250 | €0.15416 | €38.54 |
| 500 | €0.14654 | €73.27 |
| 1 000 | €0.14026 | €140.26 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

