



BD12KA5FP-E2 | |
|---|---|
DigiKey Part Number | BD12KA5FP-E2TR-ND - Tape & Reel (TR) BD12KA5FP-E2CT-ND - Cut Tape (CT) BD12KA5FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12KA5FP-E2 |
Description | IC REG LINEAR 1.2V 500MA TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BD12KA5FP-E2 Models |
Category | Current - Quiescent (Iq) 0.35 mA |
Mfr | Current - Supply (Max) 550 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 5.5V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.60300 | €6.03 |
| 25 | €0.54360 | €13.59 |
| 100 | €0.47850 | €47.85 |
| 250 | €0.44744 | €111.86 |
| 500 | €0.42872 | €214.36 |
| 1 000 | €0.41611 | €416.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.40066 | €801.32 |
| 4 000 | €0.39023 | €1,560.92 |
| 6 000 | €0.38500 | €2,310.00 |
| 10 000 | €0.37922 | €3,792.20 |
| 14 000 | €0.37583 | €5,261.62 |
| 20 000 | €0.37258 | €7,451.60 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.05420 |

