Add To Favorites
Product Overview
Digi-Key Part Number 1486-RM-0505S/E-CHP
Quantity Available 42
Can ship immediately

Manufacturer Part Number


Description Isolated Module DC DC Converter 1 Output 5V 50mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RM/E Series
Product Attributes Select All

Power Supplies - Board Mount


DC DC Converters


Recom Power

Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 50mA
Power (Watts) - Manufacture Series 250mW
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features SCP
Mounting Type -
Package / Case -
Size / Dimension -
Operating Temperature -40°C ~ 100°C
Efficiency 82%
Power (Watts) - Max 250mW

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
945-1686-5-ND RM-0505S/E Recom Power Tube ? 208 - Immediate
7,03000 1
Additional Resources
Standard Package ? 42

04:35:56 10.21.2016

Price & Procurement

All prices are in EUR.
Price Break Unit Price Extended Price
42 4,01500 168,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback