QBLP631-IG | ||
---|---|---|
DigiKey Part Number | 1516-1084-2-ND - Tape & Reel (TR) 1516-1084-1-ND - Cut Tape (CT) 1516-1084-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP631-IG | |
Description | LED GREEN CLEAR 0805 SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QBLP631-IG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.36000 | €0.36 |
10 | €0.28300 | €2.83 |
100 | €0.12720 | €12.72 |
500 | €0.11490 | €57.45 |
1 000 | €0.09438 | €94.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.08207 | €246.21 |
6 000 | €0.07387 | €443.22 |
15 000 | €0.06566 | €984.90 |
30 000 | €0.06155 | €1,846.50 |
75 000 | €0.05540 | €4,155.00 |
150 000 | €0.05335 | €8,002.50 |