
EXB-Q16P103J | |
|---|---|
DigiKey Part Number | U6103TR-ND - Tape & Reel (TR) U6103CT-ND - Cut Tape (CT) U6103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-Q16P103J |
Description | RES ARRAY 15 RES 10K OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 25mW Power Per Element Bussed 15 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-Q16P103J Models |
Category | Power Per Element 25mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1506, Convex, Long Side Terminals |
Circuit Type Bussed | Supplier Device Package 1506 |
Resistance (Ohms) 10k | Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 15 | Base Product Number |
Number of Pins 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.73000 | €7.30 |
| 25 | €0.62560 | €15.64 |
| 50 | €0.56020 | €28.01 |
| 100 | €0.50480 | €50.48 |
| 250 | €0.44392 | €110.98 |
| 500 | €0.40582 | €202.91 |
| 1 000 | €0.37345 | €373.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.32215 | €1,610.75 |
| 10 000 | €0.30295 | €3,029.50 |
| 15 000 | €0.29308 | €4,396.20 |
| 25 000 | €0.28193 | €7,048.25 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.39305 |

