
ERJ-XGNF1001Y | |
|---|---|
DigiKey Part Number | P16146TR-ND - Tape & Reel (TR) P16146CT-ND - Cut Tape (CT) P16146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNF1001Y |
Description | RES 1K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNF1001Y Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09400 | €0.94 |
| 25 | €0.07520 | €1.88 |
| 50 | €0.06400 | €3.20 |
| 100 | €0.05520 | €5.52 |
| 250 | €0.04640 | €11.60 |
| 500 | €0.04134 | €20.67 |
| 1 000 | €0.03734 | €37.34 |
| 5 000 | €0.03094 | €154.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.02655 | €531.00 |
| 40 000 | €0.02542 | €1,016.80 |
| 60 000 | €0.02486 | €1,491.60 |
| 100 000 | €0.02426 | €2,426.00 |
| 140 000 | €0.02392 | €3,348.80 |
| 200 000 | €0.02360 | €4,720.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

