
ERJ-6ENF6490V | |
|---|---|
DigiKey Part Number | P649CTR-ND - Tape & Reel (TR) P649CCT-ND - Cut Tape (CT) P649CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF6490V |
Description | RES SMD 649 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF6490V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805649RFKEA | Vishay Dale | 24 663 | 541-649CCT-ND | €0.08000 | Direct |
| RC0805FR-07649RL | YAGEO | 59 004 | 311-649CRCT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04900 | €0.49 |
| 25 | €0.03800 | €0.95 |
| 50 | €0.03160 | €1.58 |
| 100 | €0.02660 | €2.66 |
| 250 | €0.02152 | €5.38 |
| 500 | €0.01864 | €9.32 |
| 1 000 | €0.01638 | €16.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01227 | €61.35 |
| 10 000 | €0.01126 | €112.60 |
| 15 000 | €0.01077 | €161.55 |
| 25 000 | €0.01024 | €256.00 |
| 35 000 | €0.00993 | €347.55 |
| 50 000 | €0.00964 | €482.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |



