3.48 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6ENF3481V

DigiKey Part Number
P3.48KCTR-ND - Tape & Reel (TR)
P3.48KCCT-ND - Cut Tape (CT)
P3.48KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF3481V
Description
RES SMD 3.48K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.48 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF3481V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08053K48FKEAVishay Dale17 836541-3.48KCCT-ND€0.08000Direct
RC0805FR-073K48LYAGEO95 612311-3.48KCRCT-ND€0.08000Direct
RMCF0805FG3K48Stackpole Electronics Inc2 053738-RMCF0805FG3K48CT-ND€0.08000Direct
AC0805FR-073K48LYAGEO4 15013-AC0805FR-073K48LCT-ND€0.08000Upgrade
In-Stock: 66 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.04900€0.49
25€0.03800€0.95
50€0.03160€1.58
100€0.02660€2.66
250€0.02152€5.38
500€0.01864€9.32
1 000€0.01638€16.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01227€61.35
10 000€0.01126€112.60
15 000€0.01077€161.55
25 000€0.01024€256.00
35 000€0.00993€347.55
50 000€0.00964€482.00
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12550