ERJ-1GEJ822C | ||
---|---|---|
DigiKey Part Number | P8.2KAGTR-ND - Tape & Reel (TR) P8.2KAGCT-ND - Cut Tape (CT) P8.2KAGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-1GEJ822C | |
Description | RES SMD 8.2K OHM 5% 1/20W 0201 | |
Customer Reference | ||
Detailed Description | 8.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-1GEJ822C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |