

ERA-2AEB752X | |
|---|---|
DigiKey Part Number | P7.5KDCTR-ND - Tape & Reel (TR) P7.5KDCCT-ND - Cut Tape (CT) P7.5KDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB752X |
Description | RES SMD 7.5K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB752X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07900 | €0.79 |
| 25 | €0.07360 | €1.84 |
| 50 | €0.06960 | €3.48 |
| 100 | €0.06560 | €6.56 |
| 250 | €0.06084 | €15.21 |
| 500 | €0.05760 | €28.80 |
| 1 000 | €0.05461 | €54.61 |
| 5 000 | €0.04875 | €243.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04666 | €466.60 |
| 20 000 | €0.04481 | €896.20 |
| 30 000 | €0.04382 | €1,314.60 |
| 50 000 | €0.04269 | €2,134.50 |
| 70 000 | €0.04200 | €2,940.00 |
| 100 000 | €0.04132 | €4,132.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

