

ERA-2AEB4532X | |
|---|---|
DigiKey Part Number | P45.3KDCTR-ND - Tape & Reel (TR) P45.3KDCCT-ND - Cut Tape (CT) P45.3KDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB4532X |
Description | RES SMD 45.3KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB4532X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07000 | €0.70 |
| 25 | €0.06520 | €1.63 |
| 50 | €0.06140 | €3.07 |
| 100 | €0.05810 | €5.81 |
| 250 | €0.05388 | €13.47 |
| 500 | €0.05098 | €25.49 |
| 1 000 | €0.04835 | €48.35 |
| 5 000 | €0.04316 | €215.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04420 | €442.00 |
| 20 000 | €0.04245 | €849.00 |
| 30 000 | €0.04152 | €1,245.60 |
| 50 000 | €0.04124 | €2,062.00 |
| 70 000 | €0.03883 | €2,718.10 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

