Similar
Similar
Similar
Similar
Similar

ELL-ATV101M | |
|---|---|
DigiKey Part Number | PCD1760TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-ATV101M |
Description | FIXED IND 100UH 1A 180 MOHM SMD |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1 A 180mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-ATV101M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 180mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Inductance | Height - Seated (Max) 0.177" (4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82464G4104M000 | TDK | 1 881 | 495-1797-1-ND | €1.22000 | Similar |
| B82464P4104M000 | TDK | 833 | 495-5664-1-ND | €1.40000 | Similar |
| SDR1045-101K | Bourns Inc. | 1 304 | 118-SDR1045-101KCT-ND | €0.76000 | Similar |
| SLF10145T-101M1R0-PF | TDK | 890 | 445-1976-1-ND | €0.71000 | Similar |
| SRU1038-101Y | Bourns Inc. | 21 589 | SRU1038-101YCT-ND | €0.71000 | Similar |






