Similar
Similar
Similar
Similar

ELL-6UH102M | |
|---|---|
DigiKey Part Number | PCD2131TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6UH102M |
Description | FIXED IND 1MH 180MA 3.67 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 180 mA 3.67Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6UH102M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.67Ohm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404064102 | Würth Elektronik | 5 218 | 732-7257-1-ND | €1.11000 | Similar |
| B82472G4105M000 | TDK | 14 746 | 495-75336-1-ND | €0.72000 | Similar |
| B82472G6105M000 | TDK | 1 649 | 495-5675-1-ND | €0.87000 | Similar |
| B82472P6105M000 | TDK | 77 | 495-5682-1-ND | €1.01000 | Similar |





