Direct
Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEE-FK1V221AP | |
|---|---|
DigiKey Part Number | PCE4428TR-ND - Tape & Reel (TR) PCE4428CT-ND - Cut Tape (CT) PCE4428DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V221AP |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V221AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1V221AP | Panasonic Industry | 223 | PCE4444CT-ND | €0.88000 | Direct |
| EEE-FK1V221GP | Panasonic Industry | 82 | PCE4321CT-ND | €0.97000 | Upgrade |
| EEE-FT1H221AP | Panasonic Industry | 5 087 | PCE5025CT-ND | €1.02000 | Upgrade |
| EEE-FT1H221GP | Panasonic Industry | 40 | PCE5120CT-ND | €1.10000 | Upgrade |
| EEE-FN1V221V | Panasonic Industry | 335 | 10-EEE-FN1V221VCT-ND | €1.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.51800 | €5.18 |
| 50 | €0.39220 | €19.61 |
| 100 | €0.35220 | €35.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.27818 | €139.09 |
| 1 000 | €0.25688 | €256.88 |
| 1 500 | €0.24613 | €369.19 |
| 2 500 | €0.23414 | €585.35 |
| 3 500 | €0.22709 | €794.81 |
| 5 000 | €0.22028 | €1,101.40 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €1.02910 |














