
EEE-FK1H101GP | |
|---|---|
DigiKey Part Number | PCE4323TR-ND - Tape & Reel (TR) PCE4323CT-ND - Cut Tape (CT) PCE4323DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H101GP |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H101GP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 262.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.55800 | €5.58 |
| 50 | €0.42400 | €21.20 |
| 100 | €0.38130 | €38.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.30214 | €151.07 |
| 1 000 | €0.27940 | €279.40 |
| 1 500 | €0.26792 | €401.88 |
| 2 500 | €0.25511 | €637.77 |
| 3 500 | €0.24759 | €866.57 |
| 5 000 | €0.24031 | €1,201.55 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.10440 |

