
EEE-1VA100WAR | |
|---|---|
DigiKey Part Number | PCE4630TR-ND - Tape & Reel (TR) PCE4630CT-ND - Cut Tape (CT) PCE4630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA100WAR |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA100WAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 37.4 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19000 | €1.90 |
| 50 | €0.13920 | €6.96 |
| 100 | €0.12290 | €12.29 |
| 500 | €0.09474 | €47.37 |
| 1 000 | €0.08586 | €85.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.07701 | €154.02 |
| 4 000 | €0.07097 | €283.88 |
| 6 000 | €0.06791 | €407.46 |
| 10 000 | €0.06451 | €645.10 |
| 14 000 | €0.06251 | €875.14 |
| 20 000 | €0.06057 | €1,211.40 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

