0.027 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U2273V16

DigiKey Part Number
PCF1405TR-ND - Tape & Reel (TR)
PCF1405CT-ND - Cut Tape (CT)
PCF1405DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U2273V16
Description
CAP FILM 0.027UF 5% 250VDC 1913
Customer Reference
Detailed Description
0.027 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U2273V16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Obsolete
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Capacitance
Height - Seated (Max)
0.106" (2.70mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
125V
Applications
High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECW-U2273JC9Panasonic Industry7 078PCF1378CT-ND€1.41000Upgrade
In-Stock: 2 098
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.41000€1.41
10€0.93700€9.37
50€0.74960€37.48
100€0.69170€69.17
500€0.59404€297.02
1 000€0.56381€563.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.53891€1,077.82
Manufacturers Standard Package
Unit Price without VAT:€1.41000
Unit Price with VAT:€1.76955