
LY L296-P1R2-26-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYL296-P1R2-26-0-20-R18-ZTR-ND - Tape & Reel (TR) 475-LYL296-P1R2-26-0-20-R18-ZCT-ND - Cut Tape (CT) 475-LYL296-P1R2-26-0-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY L296-P1R2-26-0-20-R18-Z |
Description | LED YELLOW DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.30mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 160° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.70mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KY EELP41.22 Q2T1-36-A8J8-020-R18 | ams-OSRAM USA INC. | 121 202 | 475-KYEELP41.22Q2T1-36-A8J8-020-R18CT-ND | €0.13000 | MFR Recommended |
| 150060YS55040 | Würth Elektronik | 21 911 | 732-12018-1-ND | €0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.17300 | €1.73 |
| 100 | €0.12150 | €12.15 |
| 500 | €0.09812 | €49.06 |
| 1 000 | €0.09039 | €90.39 |
| 2 000 | €0.08381 | €167.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.07659 | €382.95 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |


