
SRDA05-4R2G | |
|---|---|
DigiKey Part Number | SRDA05-4R2GOSTR-ND - Tape & Reel (TR) SRDA05-4R2GOSCT-ND - Cut Tape (CT) SRDA05-4R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRDA05-4R2G |
Description | TVS DIODE 5VWM 12VC 8-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SRDA05-4R2G Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 10pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.65000 | €1.65 |
| 10 | €1.05000 | €10.50 |
| 100 | €0.70500 | €70.50 |
| 500 | €0.55722 | €278.61 |
| 1 000 | €0.50969 | €509.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.42431 | €1,060.78 |
| 5 000 | €0.39488 | €1,974.40 |
| Unit Price without VAT: | €1.65000 |
|---|---|
| Unit Price with VAT: | €2.07075 |

