
SC431AVSNT1G | |
|---|---|
DigiKey Part Number | SC431AVSNT1GOSTR-ND - Tape & Reel (TR) SC431AVSNT1GOSCT-ND - Cut Tape (CT) SC431AVSNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC431AVSNT1G |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 40 µA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SC431AVSNT1G Models |
Category | Temperature Coefficient 50ppm/°C Typical |
Manufacturer onsemi | Current - Cathode 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 36 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Output 40 µA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP431SHANTR-G1 | Diodes Incorporated | 5 713 | AP431SHANTR-G1DICT-ND | €0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.28500 | €2.85 |
| 25 | €0.25400 | €6.35 |
| 100 | €0.22020 | €22.02 |
| 250 | €0.20416 | €51.04 |
| 500 | €0.19448 | €97.24 |
| 1 000 | €0.18652 | €186.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.17154 | €514.62 |
| 6 000 | €0.16687 | €1,001.22 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |


