



NCP1094MNRG | |
|---|---|
DigiKey Part Number | NCP1094MNRGOSTR-ND - Tape & Reel (TR) NCP1094MNRGOSCT-ND - Cut Tape (CT) NCP1094MNRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1094MNRG |
Description | IC POE CNTRL 1 CHANNEL 10DFN |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1094MNRG Models |
Category | Auxiliary Sense Yes |
Manufacturer onsemi | Standards 802.3at (PoE+), 802.3af (PoE) |
Series | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Controller (PD) | Package / Case 10-VFDFN Exposed Pad |
Number of Channels 1 | Supplier Device Package 10-DFN (3x3) |
Power - Max 25.5 W | Base Product Number |
Internal Switch(s) Yes |



