


MBD770DWT1G | |
|---|---|
DigiKey Part Number | MBD770DWT1GOSTR-ND - Tape & Reel (TR) MBD770DWT1GOSCT-ND - Cut Tape (CT) MBD770DWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBD770DWT1G |
Description | DIODE ARRAY SCHOTTKY 70V SC88 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 70 V Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 10 mA |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 250 nA @ 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 2 Independent | Package / Case 6-TSSOP, SC-88, SOT-363 |
Technology Schottky | Supplier Device Package SC-88/SC70-6/SOT-363 |
Voltage - DC Reverse (Vr) (Max) 70 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.10400 | €1.04 |
| 25 | €0.09120 | €2.28 |
| 100 | €0.07760 | €7.76 |
| 250 | €0.07104 | €17.76 |
| 500 | €0.06710 | €33.55 |
| 1 000 | €0.06385 | €63.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05867 | €176.01 |
| 6 000 | €0.05675 | €340.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |



