LV8713T-TLM-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4 945
Unit Price: €2.49000
Datasheet
Bipolar Motor Driver Bi-CMOS Parallel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8713T-TLM-H

DigiKey Part Number
488-LV8713T-TLM-HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV8713T-TLM-H
Description
IC MTR DRV BIPLR 2.7-5.5V 24SSOP
Customer Reference
Detailed Description
Bipolar Motor Driver Bi-CMOS Parallel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LV8713T-TLM-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
onsemi
Current - Output
800mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 5.5V
Part Status
Obsolete
Voltage - Load
4V ~ 16V
Motor Type - Stepper
Bipolar
Operating Temperature
-20°C ~ 85°C (TA)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
24-TFSOP (0.173", 4.40mm Width)
Interface
Parallel
Supplier Device Package
24-TSSOP
Technology
Bi-CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8846RGERTexas Instruments4 945296-40083-1-ND€2.49000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types