


LM317MBDTRKG | |
|---|---|
DigiKey Part Number | LM317MBDTRKGOSTR-ND - Tape & Reel (TR) LM317MBDTRKGOSCT-ND - Cut Tape (CT) LM317MBDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MBDTRKG |
Description | IC REG LINEAR POS ADJ 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LM317MBDTRKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 40V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.33000 | €3.30 |
| 25 | €0.29520 | €7.38 |
| 100 | €0.25680 | €25.68 |
| 250 | €0.23848 | €59.62 |
| 500 | €0.22748 | €113.74 |
| 1 000 | €0.21840 | €218.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.20274 | €506.85 |
| 5 000 | €0.19713 | €985.65 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.58985 |










