P-Channel 150 V 3.2A (Ta), 13A (Tc) 2.3W (Ta), 62W (Tc) Surface Mount Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 150 V 3.2A (Ta), 13A (Tc) 2.3W (Ta), 62W (Tc) Surface Mount Power33
Brushless DC Motor Control | Datasheet Preview

FDMC86259P

DigiKey Part Number
FDMC86259PTR-ND - Tape & Reel (TR)
FDMC86259PCT-ND - Cut Tape (CT)
FDMC86259PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC86259P
Description
MOSFET P-CH 150V 3.2A/13A PWR33
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
P-Channel 150 V 3.2A (Ta), 13A (Tc) 2.3W (Ta), 62W (Tc) Surface Mount Power33
Datasheet
 Datasheet
EDA/CAD Models
FDMC86259P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2045 pF @ 75 V
Part Status
Active
Power Dissipation (Max)
2.3W (Ta), 62W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
Power33
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
107mOhm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 156
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.66000€3.66
10€2.40800€24.08
100€1.69290€169.29
500€1.42310€711.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€1.16266€3,487.98
Manufacturers Standard Package
Unit Price without VAT:€3.66000
Unit Price with VAT:€4.59330