
PUMB2,115 | |
|---|---|
DigiKey Part Number | 1727-5231-2-ND - Tape & Reel (TR) 1727-5231-1-ND - Cut Tape (CT) 1727-5231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMB2,115 |
Description | TRANS PREBIAS 2PNP 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMB2,115 Models |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300mW |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP - Pre-Biased (Dual) | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 47kOhms | Supplier Device Package 6-TSSOP |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5113DW1T1G | onsemi | 1 656 | 488-MUN5113DW1T1GCT-ND | €0.23000 | Direct |
| NSVMUN5137DW1T1G | onsemi | 80 689 | 488-NSVMUN5137DW1T1GCT-ND | €0.23000 | Similar |
| SMUN5113DW1T1G | onsemi | 405 | SMUN5113DW1T1GOSCT-ND | €0.25000 | Similar |
| UMB2NFHATN | Rohm Semiconductor | 3 000 | UMB2NFHATNCT-ND | €0.05357 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10600 | €1.06 |
| 100 | €0.06580 | €6.58 |
| 500 | €0.04796 | €23.98 |
| 1 000 | €0.04216 | €42.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03476 | €104.28 |
| 6 000 | €0.03103 | €186.18 |
| 9 000 | €0.02912 | €262.08 |
| 15 000 | €0.02697 | €404.55 |
| 21 000 | €0.02570 | €539.70 |
| 30 000 | €0.02446 | €733.80 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

