N-Channel 30 V 100A (Tc) 179W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN1R5-30YLC,115

DigiKey Part Number
1727-5297-2-ND - Tape & Reel (TR)
1727-5297-1-ND - Cut Tape (CT)
1727-5297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN1R5-30YLC,115
Description
MOSFET N-CH 30V 100A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 100A (Tc) 179W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.95V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4044 pF @ 15 V
FET Type
Power Dissipation (Max)
179W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK56, Power-SO8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.55mOhm @ 25A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.70000€1.70
10€1.08100€10.81
100€0.72730€72.73
500€0.57580€287.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€0.50224€753.36
3 000€0.46522€1,395.66
4 500€0.44636€2,008.62
7 500€0.42517€3,188.78
10 500€0.41263€4,332.61
15 000€0.40583€6,087.45
Manufacturers Standard Package
Unit Price without VAT:€1.70000
Unit Price with VAT:€2.13350