
HEF4069UBT,653 | |
|---|---|
DigiKey Part Number | 1727-6268-2-ND - Tape & Reel (TR) 1727-6268-1-ND - Cut Tape (CT) 1727-6268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4069UBT,653 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4069UBT,653 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 30ns @ 15V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4069UBMT | Texas Instruments | 8 467 | 296-49583-1-ND | €0.98000 | Similar |
| HCF4069YUM013TR | STMicroelectronics | 8 067 | 497-14374-1-ND | €0.49000 | Similar |
| MC14069UBDG | onsemi | 1 613 | MC14069UBDGOS-ND | €0.20582 | Similar |
| MC14069UBDR2G | onsemi | 3 625 | MC14069UBDR2GOSCT-ND | €0.36000 | Similar |
| MC14069UBFELG | onsemi | 4 250 | MC14069UBFELG-ND | €0.26347 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.17100 | €1.71 |
| 25 | €0.15160 | €3.79 |
| 100 | €0.13020 | €13.02 |
| 250 | €0.12004 | €30.01 |
| 500 | €0.11390 | €56.95 |
| 1 000 | €0.10885 | €108.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.10350 | €258.75 |
| 5 000 | €0.10029 | €501.45 |
| 7 500 | €0.09868 | €740.10 |
| 12 500 | €0.09689 | €1,211.12 |
| 17 500 | €0.09585 | €1,677.38 |
| 25 000 | €0.09485 | €2,371.25 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |






