


PMDXB600UNEZ | |
|---|---|
DigiKey Part Number | 1727-PMDXB600UNEZTR-ND - Tape & Reel (TR) 1727-PMDXB600UNEZCT-ND - Cut Tape (CT) 1727-1470-1-ND - Cut Tape (CT) 1727-PMDXB600UNEZDKR-ND - Digi-Reel® 1727-1470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDXB600UNEZ |
Description | MOSFET 2N-CH 20V 0.6A 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 20V 600mA 265mW Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
EDA/CAD Models | PMDXB600UNEZ Models |
Category | Rds On (Max) @ Id, Vgs 620mOhm @ 600mA, 4.5V |
Manufacturer Nexperia USA Inc. | Vgs(th) (Max) @ Id 950mV @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 0.7nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 21.3pF @ 10V |
Part Status Discontinued at DigiKey | Power - Max 265mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-XFDFN Exposed Pad |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package DFN1010B-6 |
Current - Continuous Drain (Id) @ 25°C 600mA | Base Product Number |




