Similar

NX3L1G66GW,125 | |
|---|---|
DigiKey Part Number | 568-5542-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX3L1G66GW,125 |
Description | IC SW SPST-NOX1 750MOHM 5TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 750mOhm 5-TSSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 60MHz |
Manufacturer NXP USA Inc. | Charge Injection 6pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 35pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 750mOhm | Supplier Device Package 5-TSSOP |
Voltage - Supply, Single (V+) 1.4V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 23ns, 8ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS5A3166QDCKRQ1 | Texas Instruments | 21 645 | 296-38623-1-ND | €0.78000 | Similar |



