
74AVC8T245PW,118 | |
|---|---|
DigiKey Part Number | 1727-4181-2-ND - Tape & Reel (TR) 1727-4181-1-ND - Cut Tape (CT) 1727-4181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC8T245PW,118 |
Description | IC TRANSLATION TXRX 0.8V/3.6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.57400 | €5.74 |
| 25 | €0.51720 | €12.93 |
| 100 | €0.45510 | €45.51 |
| 250 | €0.42544 | €106.36 |
| 500 | €0.40762 | €203.81 |
| 1 000 | €0.40714 | €407.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.37743 | €943.57 |
| 5 000 | €0.36808 | €1,840.40 |
| 7 500 | €0.36340 | €2,725.50 |
| 12 500 | €0.35822 | €4,477.75 |
| 17 500 | €0.35518 | €6,215.65 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €1.00400 |










