
CS00561-24M | |
|---|---|
DigiKey Part Number | 644-CS00561-24MTR-ND - Tape & Reel (TR) 644-CS00561-24MCT-ND - Cut Tape (CT) 644-CS00561-24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS00561-24M |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS00561-24M Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS11339-24M | NDK (NIHON DEMPA KOGYO CO., LTD) | 53 029 | 644-CS11339-24MCT-ND | €1.08000 | Similar |
| 402F24011CAR | CTS-Frequency Controls | 98 | 110-402F24011CARCT-ND | €0.61000 | Similar |
| 8Q-24.000MEEQ-T | TXC CORPORATION | 8 182 | 887-8Q-24.000MEEQ-TCT-ND | €0.76000 | Similar |
| 8Q-24.000MEEV-T | TXC CORPORATION | 12 628 | 887-1846-1-ND | €0.76000 | Similar |
| ABM10-24.000MHZ-D30-T3 | Abracon LLC | 20 001 | 535-10930-1-ND | €0.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €1.00800 | €10.08 |
| 25 | €0.95360 | €23.84 |
| 50 | €0.91420 | €45.71 |
| 100 | €0.87630 | €87.63 |
| 250 | €0.82868 | €207.17 |
| 500 | €0.79444 | €397.22 |
| 1 000 | €0.76160 | €761.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.71235 | €2,137.05 |
| 6 000 | €0.68296 | €4,097.76 |
| 9 000 | €0.66635 | €5,997.15 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.45580 |

