
LQG15HN7N5J02D | |
|---|---|
DigiKey Part Number | 490-6565-2-ND - Tape & Reel (TR) 490-6565-1-ND - Cut Tape (CT) 490-6565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN7N5J02D |
Description | FIXED IND 7.5NH 500MA 240 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Multilayer Inductor 500 mA 240mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN7N5J02D Models |
Category | DC Resistance (DCR) 240mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 3.9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03200 | €0.32 |
| 100 | €0.02630 | €2.63 |
| 1 000 | €0.02169 | €21.69 |
| 5 000 | €0.01891 | €94.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01749 | €174.90 |
| 20 000 | €0.01649 | €329.80 |
| 30 000 | €0.01593 | €477.90 |
| 50 000 | €0.01526 | €763.00 |
| 70 000 | €0.01483 | €1,038.10 |
| 100 000 | €0.01439 | €1,439.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

