
GRM1557U1A272JA01D | |
|---|---|
DigiKey Part Number | 490-6275-2-ND - Tape & Reel (TR) 490-6275-1-ND - Cut Tape (CT) 490-6275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1557U1A272JA01D |
Description | CAP CER 2700PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1557U1A272JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04800 | €0.48 |
| 50 | €0.03280 | €1.64 |
| 100 | €0.02830 | €2.83 |
| 500 | €0.02070 | €10.35 |
| 1 000 | €0.01838 | €18.38 |
| 2 500 | €0.01594 | €39.85 |
| 5 000 | €0.01447 | €72.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01288 | €128.80 |
| 20 000 | €0.01192 | €238.40 |
| 30 000 | €0.01144 | €343.20 |
| 50 000 | €0.01090 | €545.00 |
| 70 000 | €0.01059 | €741.30 |
| 100 000 | €0.01029 | €1,029.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

