
GCM3195C2A103JA16D | |
|---|---|
DigiKey Part Number | 490-4978-2-ND - Tape & Reel (TR) 490-4978-1-ND - Cut Tape (CT) 490-4978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM3195C2A103JA16D |
Description | CAP CER 10000PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195C2A103JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12400 | €1.24 |
| 50 | €0.08920 | €4.46 |
| 100 | €0.07850 | €7.85 |
| 500 | €0.06064 | €30.32 |
| 1 000 | €0.05513 | €55.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04554 | €182.16 |
| 8 000 | €0.04256 | €340.48 |
| 12 000 | €0.04107 | €492.84 |
| 20 000 | €0.03942 | €788.40 |
| 28 000 | €0.03846 | €1,076.88 |
| 40 000 | €0.03753 | €1,501.20 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

