
BLM15PX181SN1D | |
|---|---|
DigiKey Part Number | 490-11020-2-ND - Tape & Reel (TR) 490-11020-1-ND - Cut Tape (CT) 490-11020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX181SN1D |
Description | FERRITE BEAD 180 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX181SN1D Models |
Category | Current Rating (Max) 1.5A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 90mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 180 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.05200 | €1.30 |
| 50 | €0.04680 | €2.34 |
| 100 | €0.04180 | €4.18 |
| 250 | €0.03604 | €9.01 |
| 500 | €0.03204 | €16.02 |
| 1 000 | €0.02835 | €28.35 |
| 5 000 | €0.02096 | €104.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01738 | €173.80 |
| 20 000 | €0.01713 | €342.60 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |








