16 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
5037721610
5037721610

5037721610

DigiKey Part Number
WM6249TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5037721610
Description
CONN RCPT 16POS SMD GOLD
Customer Reference
Detailed Description
16 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5037721610 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
0.8mm
Connector Type
Receptacle, Outer Shroud Contacts
Height Above Board
0.026" (0.65mm)
Number of Positions
16
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 33 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

33 000In Stock
Ships from WEC