



0878321207 | |
|---|---|
DigiKey Part Number | WM6813TR-ND - Tape & Reel (TR) WM6813CT-ND - Cut Tape (CT) WM6813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878321207 |
Description | CONN HEADER SMD 12POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878321207 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.33000 | €2.33 |
| 10 | €1.98100 | €19.81 |
| 100 | €1.68370 | €168.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.67640 | €838.20 |
| 1 000 | €1.59642 | €1,596.42 |
| 1 500 | €1.55142 | €2,327.13 |
| 2 500 | €1.49655 | €3,741.38 |
| 3 500 | €1.46148 | €5,115.18 |
| 5 000 | €1.42520 | €7,126.00 |
| Unit Price without VAT: | €2.33000 |
|---|---|
| Unit Price with VAT: | €2.92415 |
















