




0430452018 | |
|---|---|
DigiKey Part Number | WM3815TR-ND - Tape & Reel (TR) WM3815CT-ND - Cut Tape (CT) WM3815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430452018 |
Description | CONN HEADER SMD 20POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430452018 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €3.75555 | €751.11 |
| 400 | €3.57638 | €1,430.55 |
| 600 | €3.47558 | €2,085.35 |
| 1 000 | €3.35266 | €3,352.66 |
| 1 400 | €3.27409 | €4,583.73 |
| 2 000 | €3.19283 | €6,385.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.46000 | €5.46 |
| 10 | €4.64000 | €46.40 |
| 100 | €3.94380 | €394.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.03000 | €5.03 |
| 10 | €4.27800 | €42.78 |
| 100 | €3.63530 | €363.53 |
| Unit Price without VAT: | €5.03000 |
|---|---|
| Unit Price with VAT: | €6.31265 |











