MAX6753KA46+T | ||
---|---|---|
DigiKey Part Number | 175-MAX6753KA46+TTR-ND - Tape & Reel (TR) 175-MAX6753KA46+TCT-ND - Cut Tape (CT) 175-MAX6753KA46+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6753KA46+T | |
Description | IC MPU/RESET CIRC SOT23-8 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6753KA46+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.625V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €5.31000 | €5.31 |
10 | €4.77200 | €47.72 |
25 | €4.51160 | €112.79 |
100 | €3.91000 | €391.00 |
250 | €3.70956 | €927.39 |
500 | €3.32856 | €1,664.28 |
1 000 | €2.80723 | €2,807.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €2.66687 | €6,667.17 |