


MAX5085ATT+T | |
|---|---|
DigiKey Part Number | MAX5085ATT+TR-ND - Tape & Reel (TR) MAX5085ATT+CT-ND - Cut Tape (CT) MAX5085ATT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5085ATT+T |
Description | IC REG LIN POS ADJ 200MA 6-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5085ATT+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 140 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4 mA |
Part Status Active | PSRR 55dB (100Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 65V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.54V (3.3V) | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-TDFN (3x3) |
Voltage Dropout (Max) 1.5V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.28000 | €4.28 |
| 10 | €3.26300 | €32.63 |
| 25 | €3.00720 | €75.18 |
| 100 | €2.72630 | €272.63 |
| 250 | €2.60068 | €650.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.37477 | €5,936.92 |
| Unit Price without VAT: | €4.28000 |
|---|---|
| Unit Price with VAT: | €5.37140 |

