
MAX4230AXK+T | |
|---|---|
DigiKey Part Number | MAX4230AXK+TTR-ND - Tape & Reel (TR) MAX4230AXK+TCT-ND - Cut Tape (CT) MAX4230AXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4230AXK+T |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4230AXK+T Models |
Category | Voltage - Input Offset 850 µV |
Mfr | Current - Supply 1.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 10V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 50 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.93000 | €1.93 |
| 10 | €1.42900 | €14.29 |
| 25 | €1.30360 | €32.59 |
| 100 | €1.16550 | €116.55 |
| 250 | €1.09972 | €274.93 |
| 500 | €1.06628 | €533.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.99298 | €2,482.45 |
| 5 000 | €0.97221 | €4,861.05 |
| 7 500 | €0.96182 | €7,213.65 |
| Unit Price without VAT: | €1.93000 |
|---|---|
| Unit Price with VAT: | €2.42215 |








