
MAX3080EESD+T | |
|---|---|
DigiKey Part Number | MAX3080EESD+TTR-ND - Tape & Reel (TR) MAX3080EESD+TCT-ND - Cut Tape (CT) MAX3080EESD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3080EESD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3080EESD+T Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 115Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.48000 | €6.48 |
| 10 | €4.99900 | €49.99 |
| 25 | €4.63040 | €115.76 |
| 100 | €4.22530 | €422.53 |
| 250 | €4.10908 | €1,027.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.71887 | €9,297.17 |
| Unit Price without VAT: | €6.48000 |
|---|---|
| Unit Price with VAT: | €8.13240 |




