


SMF11A | |
|---|---|
DigiKey Part Number | F5746TR-ND - Tape & Reel (TR) F5746CT-ND - Cut Tape (CT) F5746DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF11A |
Description | TVS DIODE 11VWM 18.2VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 11A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF11A Models |
Category | Current - Peak Pulse (10/1000µs) 11A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 11V | Supplier Device Package |
Voltage - Breakdown (Min) 12.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.28000 | €2.80 |
| 100 | €0.17720 | €17.72 |
| 500 | €0.13294 | €66.47 |
| 1 000 | €0.11863 | €118.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08368 | €251.04 |
| 6 000 | €0.07603 | €456.18 |
| 9 000 | €0.07212 | €649.08 |
| 15 000 | €0.06774 | €1,016.10 |
| 21 000 | €0.06514 | €1,367.94 |
| 30 000 | €0.06364 | €1,909.20 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |

