
SMDJ43CA | |
|---|---|
DigiKey Part Number | SMDJ43CATR-ND - Tape & Reel (TR) SMDJ43CACT-ND - Cut Tape (CT) SMDJ43CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ43CA |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ43CA Models |
Category | Voltage - Clamping (Max) @ Ipp 69.4V |
Mfr | Current - Peak Pulse (10/1000µs) 43.2A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K43CA-M3/57 | Vishay General Semiconductor - Diodes Division | 1 857 | SMC3K43CA-M3/57GICT-ND | €3.05000 | Direct |
| SMCJ43CA | Bourns Inc. | 566 | SMCJ43CABCT-ND | €0.93000 | Similar |
| SMDJ43CA | Eaton - Electronics Division | 5 950 | 283-SMDJ43CACT-ND | €1.04000 | Similar |
| SMLJ43CA | Bourns Inc. | 11 269 | SMLJ43CABCT-ND | €1.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.02300 | €10.23 |
| 100 | €0.68610 | €68.61 |
| 500 | €0.54170 | €270.85 |
| 1 000 | €0.49525 | €495.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.37247 | €1,117.41 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €2.02055 |





