
P6SMB47CA | |
---|---|
DigiKey Part Number | P6SMB47CALFTR-ND - Tape & Reel (TR) P6SMB47CALFCT-ND - Cut Tape (CT) P6SMB47CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB47CA |
Description | TVS DIODE 40.2VWM 64.8V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB47CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.39000 | €0.39 |
10 | €0.23300 | €2.33 |
100 | €0.12350 | €12.35 |
500 | €0.12138 | €60.69 |
1 000 | €0.11685 | €116.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.09836 | €295.08 |
6 000 | €0.08911 | €534.66 |
9 000 | €0.08322 | €748.98 |
15 000 | €0.07944 | €1,191.60 |
21 000 | €0.06755 | €1,418.55 |
Unit Price without VAT: | €0.39000 |
---|---|
Unit Price with VAT: | €0.48945 |